Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

42819-2223

Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray
Search Keywords: 428192223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 42819-2223
Alias/AKA: 0428192223
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 10 mm
Number of Contacts: 2
Maximum Voltage Rating: 600 V
Maximum Current Rating: 50/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42819-2223 RoHS compliant?
Yes, 42819-2223 is RoHS compliant.
What is the lead time for 42819-2223?
The standard lead time for 42819-2223 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,497
Ships today, if you order in
Minimum Order Quantity:
31
32 Weeks can ship 6/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
31
$3.99
85
$3.93
200
$3.86
350
$3.79
1,872
$3.44
4,000
$3.02
10,000 +
$2.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!