- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42819-2222
Molex / Waldom
42819-2222
Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray
Search Keywords: 428192222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-2222
-
Alias/AKA:0428192222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:48/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 42819-2222 RoHS compliant?
Yes, 42819-2222 is RoHS compliant.
What is the lead time for 42819-2222?
The standard lead time for 42819-2222 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1872
32 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1,872
$3.01
4,000
$2.63
10,000 +
$2.58
Click for Quote
Log in
to unlock special pricing