Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

42819-2213

Conn Power HDR 2 POS 10mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Sr™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 2 POS 10mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Sr™ Tray
Search Keywords: 428192213
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 42819-2213
Alias/AKA: 0428192213
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 10 mm
Number of Contacts: 2
Maximum Voltage Rating: 600 V
Maximum Current Rating: 50/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42819-2213 RoHS compliant?
Yes, 42819-2213 is RoHS compliant.
What is the lead time for 42819-2213?
The standard lead time for 42819-2213 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,714
Can Ship immediately
Minimum Order Quantity:
28
32 Weeks can ship 6/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
28
$5.81
80
$5.31
200
$4.86
350
$4.38
1,872
$4.02
4,000
$4.01
10,000 +
$4.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!