Image is representational - see mfr. specs

42818-0312

Molex / Waldom

Conn Housing M 3 POS 10mm Crimp ST Panel Mount Mini-Fit Sr™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing M 3 POS 10mm Crimp ST Panel Mount Mini-Fit Sr™ Bag
Search Keywords: 428180312
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    42818-0312
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    50/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117,192
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks can ship 9/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.6834
500
$0.6630
1,000
$0.6528
1,500
$0.6324
4,000
$0.5406
10,000
$0.5304
20,000 +
$0.5039
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!