Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

42818-0212

Conn Housing M 2 POS 10mm Crimp ST Panel Mount Mini-Fit Sr™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 2 POS 10mm Crimp ST Panel Mount Mini-Fit Sr™ Bag
Search Keywords: 428180212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 42818-0212
Alias/AKA: 0428180212
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 600 V
Maximum Current Rating: 50/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42818-0212 RoHS compliant?
Yes, 42818-0212 is RoHS compliant.
What is the lead time for 42818-0212?
The standard lead time for 42818-0212 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,806
Can Ship immediately
Minimum Order Quantity:
95
15 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
95
$0.9200
500
$0.8170
1,000
$0.7313
2,000
$0.6875
4,000
$0.6854
8,000
$0.6844
20,000 +
$0.6824
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!