- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 42817-1034
42817-1034
Molex / Waldom
Contact M Crimp ST Cable Mount 8AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact M Crimp ST Cable Mount 8AWG T/R
Search Keywords: 428171034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42817-1034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power3468
-
Gender:M3470
-
Contact Size:N/A
-
Wire Size:8 AWG
-
Contact Material:High Performance Alloy3465
-
Contact Plating:Silver Over Nickel3466
-
Maximum Current Rating:50 A
-
Termination Method:Crimp3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,500
$0.81
5,000
$0.80
12,500
$0.69
30,000 +
$0.68
Click for Quote
Log in
to unlock special pricing