- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 42817-0132
42817-0132
Molex / Waldom
Contact PIN Crimp ST Cable Mount 8-12AWG Mini-Fit Sr™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 8-12AWG Mini-Fit Sr™ Reel
Search Keywords: 428170132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42817-0132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:8-12 AWG
-
Contact Material:High Performance Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:50 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
2500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$1.86
12,500
$1.62
30,000 +
$1.58
Click for Quote
Log in
to unlock special pricing