- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 42817-0032-C
42817-0032-C
Molex / Waldom
42817-0032 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
42817-0032 - Packaged 100 per bag
Search Keywords: 428170032C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42817-0032-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:8-12 AWG
-
Contact Material:High Performance Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:50 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$1.037
300
$0.970
500
$0.925
1,000
$0.854
2,500
$0.789
5,000
$0.729
7,500
$0.718
10,000 +
$0.707
Click for Quote
Log in
to unlock special pricing