- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 42817-0011
42817-0011
Molex / Waldom
Contact PIN Crimp ST Cable Mount 10-12AWG Mini-Fit Sr™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 10-12AWG Mini-Fit Sr™ Reel
Search Keywords: 428170011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42817-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:50 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,500
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
8/20/26