Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

42816-0512

Conn Housing F 5 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 5 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Search Keywords: 428160512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 42816-0512
Alias/AKA: 0428160512
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 5
Maximum Voltage Rating: 600 V
Maximum Current Rating: 50/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42816-0512 RoHS compliant?
Yes, 42816-0512 is RoHS compliant.
What is the lead time for 42816-0512?
The standard lead time for 42816-0512 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,748
Can Ship immediately
Minimum Order Quantity:
85
26 Weeks can ship 5/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
85
$1.0600
450
$1.0500
850
$1.0300
1,350 +
$0.9853
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!