- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 42815-0042
42815-0042
Molex / Waldom
Contact SKT Crimp ST Cable Mount 14-16AWG Mini-Fit Sr™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-16AWG Mini-Fit Sr™ Reel
Search Keywords: 428150042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42815-0042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:50 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,500
$1.45
5,000
$1.44
12,500
$1.43
30,000 +
$1.42
Click for Quote
Log in
to unlock special pricing