Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

42815-0041

Contact SKT Crimp ST Cable Mount 14-16AWG Mini-Fit Sr™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 14-16AWG Mini-Fit Sr™ Reel
Search Keywords: 428150041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 42815-0041
Alias/AKA: 0428150041
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Contact Type: Signal
Gender: SKT
Wire Size: 14-16 AWG
Contact Material: Copper Alloy
Contact Plating: Tin over Nickel
Maximum Current Rating: 50 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42815-0041 RoHS compliant?
Yes, 42815-0041 is RoHS compliant.
What is the lead time for 42815-0041?
The standard lead time for 42815-0041 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
21 Weeks can ship 3/29/27
Backorder
Price (USD)
Qty
Unit Price
2,500
$1.0600
5,000
$1.0500
12,500
$0.9078
30,000
$0.8772
60,000 +
$0.8364
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!