- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 42815-0031
Molex / Waldom
42815-0031
Contact SKT Crimp ST Cable Mount 8-12AWG Mini-Fit Sr™ Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42815-0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:8-12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:50 A
-
Termination Method:Crimp