Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

42815-0012

Header & wire housing - Crimp terminal – Female – 10/12 AWG - Gold (Au) – 50A – 600V - 1,351 g

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Header & wire housing - Crimp terminal – Female – 10/12 AWG - Gold (Au) – 50A – 600V - 1,351 g
Search Keywords: 428150012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    42815-0012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    50 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42815-0012 RoHS compliant?
Yes, 42815-0012 is RoHS compliant.
What is the lead time for 42815-0012?
The standard lead time for 42815-0012 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
21 Weeks can ship 2/19/27
Backorder
Price (USD)
Qty
Unit Price
2,500
$1.16
5,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!