- Home ›
- All Products›
- 42491-0313
42491-0313
Molex / Waldom
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, with Press-fit Plastic Peg PCB Lock, 3 Circuits, 0.38µm Gold (Au) Sele ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, with Press-fit Plastic Peg PCB Lock, 3 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 424910313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42491-0313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,641
Can Ship immediately
Minimum Order Quantity:
150
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
200
$0.4406
1,600 +
$0.4284
Click for Quote
Log in
to unlock special pricing