Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

42410-8312

Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Search Keywords: 424108312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 42410-8312
Alias/AKA: 0424108312
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Gender: RCP
Number of Contacts: 8
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42410-8312 RoHS compliant?
Yes, 42410-8312 is RoHS compliant.
What is the lead time for 42410-8312?
The standard lead time for 42410-8312 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,956
Can Ship immediately
Minimum Order Quantity:
82
21 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
82
$1.83
250
$1.61
450
$1.57
900
$1.45
3,780
$1.36
8,000
$1.34
20,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!