Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

42410-6554

Conn RJ-11 F 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Tray Cat 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Conn RJ-11 F 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Tray Cat 3
Search Keywords: 424106554
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 42410-6554
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-11
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.27 mm
Gender: F
Number of Contacts: 6
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42410-6554 discontinued?
Yes, 42410-6554 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 42410-6554 RoHS compliant?
Yes, 42410-6554 is RoHS compliant.
What is the lead time for 42410-6554?
The standard lead time for 42410-6554 is approximately 74 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,248
Can Ship immediately
Minimum Order Quantity:
169
ADD TO CART
Price (USD)
Qty
Unit Price
169
$0.3631
2,000
$0.3519
4,000
$0.3376
10,000
$0.3264
30,000 +
$0.3121
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!