- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42382-0023
Molex / Waldom
42382-0023
Connector Header - Male Pin - 4 Position - 0.165" (4.20mm) Pitch - Shrouded (4 Wall) - Solder - Through Hole - Natural.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Header - Male Pin - 4 Position - 0.165" (4.20mm) Pitch - Shrouded (4 Wall) - Solder - Through Hole - Natural.
Search Keywords: 423820023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42382-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 42382-0023 RoHS compliant?
Yes, 42382-0023 is RoHS compliant.
What is the lead time for 42382-0023?
The standard lead time for 42382-0023 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
85
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
85
$0.80
450
$0.79
850 +
$0.78
Click for Quote
Log in
to unlock special pricing