Image is representational - see mfr. specs

42375-2521

Molex / Waldom

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole KK®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole KK®
Search Keywords: 423752521
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    42375-2521
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,075
Ships today, if you order in
Minimum Order Quantity:
350
24 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
350
$0.2050
1,700
$0.2020
3,300
$0.1989
6,500
$0.1948
30,000 +
$0.1775
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!