- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42375-2487
Molex / Waldom
42375-2487
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK®
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK®
Search Keywords: 423752487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42375-2487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 42375-2487 RoHS compliant?
Yes, 42375-2487 is RoHS compliant.
What is the lead time for 42375-2487?
The standard lead time for 42375-2487 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,041
Ships today, if you order in
Minimum Order Quantity:
600
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
600
$0.104
3,000
$0.103
6,000
$0.101
12,000 +
$0.100
Click for Quote
Log in
to unlock special pricing