- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 41792-0513
41792-0513
Molex / Waldom
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 417920513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41792-0513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,064
Ships today, if you order in
Buy all 1,064 in-stock or the regular minimum order quantity of 6300
Stock lot only:
1064
Minimum Order Quantity:
6300
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1.144
6,300
$1.040
16,000
$0.900
40,000 +
$0.890
Click for Quote
Log in
to unlock special pricing