- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 41792-0512
41792-0512
Molex / Waldom
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 417920512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41792-0512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,983
Can Ship immediately
Minimum Order Quantity:
80
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
85
$0.8058
450
$0.7956
850
$0.7650
1,700 +
$0.7548
Click for Quote
Log in
to unlock special pricing