- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 41791-1051
41791-1051
Molex / Waldom
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole KK®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole KK®
Search Keywords: 417911051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41791-1051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,632
Can Ship immediately
Minimum Order Quantity:
200
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
200
$0.3529
950
$0.3468
1,900
$0.3397
3,800 +
$0.3335
Click for Quote
Log in
to unlock special pricing