Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

41791-0839

Conn Wire to Board HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
Search Keywords: 417910839
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 41791-0839
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 3.96 mm
Number of Contacts: 9
Maximum Voltage Rating: 2503584V
Maximum Current Rating: 7/Contact A
Termination Method: Solder3593
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 41791-0839 RoHS compliant?
Yes, 41791-0839 is RoHS compliant.
What is the lead time for 41791-0839?
The standard lead time for 41791-0839 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,575
Can Ship immediately
Minimum Order Quantity:
25
27 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.83
150
$2.77
250
$2.72
500 +
$2.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!