- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 41672-0203
41672-0203
Molex / Waldom
Conn Wire to Board HDR 14 POS 3.96mm Solder RA Thru-Hole KK®
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 14 POS 3.96mm Solder RA Thru-Hole KK®
Search Keywords: 416720203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41672-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,815
Can Ship immediately
Minimum Order Quantity:
35
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
35
$1.98
225
$1.87
450
$1.76
900
$1.68
2,000
$1.47
5,000
$1.43
10,000 +
$1.35
Click for Quote
Log in
to unlock special pricing