- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 41671-3100
Molex / Waldom
41671-3100
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bulk
Search Keywords: 416713100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41671-3100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 41671-3100 RoHS compliant?
Yes, 41671-3100 is RoHS compliant.
What is the lead time for 41671-3100?
The standard lead time for 41671-3100 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
You may purchase all in-stock quantity of 149
Stock lot only:
149
Minimum Order Quantity:
200
27 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$0.3377
200
$0.3070
1,800
$0.2897
3,600
$0.2744
7,200
$0.2611
16,000
$0.2275
40,000
$0.2213
80,000 +
$0.2081
Click for Quote
Log in
to unlock special pricing