- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 41671-0085
41671-0085
Molex / Waldom
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole KK® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole KK® Bulk
Search Keywords: 416710085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41671-0085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,219
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
300
$0.4927
700
$0.4804
2,800
$0.4692
3,600
$0.4570
8,000 +
$0.3988
Click for Quote
Log in
to unlock special pricing