- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 41671-0023
Molex / Waldom
41671-0023
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 24 Circuits, 0.38µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 24 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 416710023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41671-0023
-
Alias/AKA:0416710023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 41671-0023 RoHS compliant?
Yes, 41671-0023 is RoHS compliant.
What is the lead time for 41671-0023?
The standard lead time for 41671-0023 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,562
Ships today, if you order in
Minimum Order Quantity:
20
27 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
20
$3.00
150
$2.95
250
$2.90
450
$2.85
600
$2.77
1,200 +
$2.45
Click for Quote
Log in
to unlock special pricing