- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 41671-0007
41671-0007
Molex / Waldom
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 416710007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41671-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Ships today, if you order in
You may purchase all in-stock quantity of 122
Stock lot only:
122
Minimum Order Quantity:
3600
27 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$2.079
900
$1.890
1,800
$1.840
3,600
$1.800
8,000
$1.580
20,000 +
$1.560
Click for Quote
Log in
to unlock special pricing