- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 41671-0002
41671-0002
Molex / Waldom
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 416710002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:41671-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,059
Ships today, if you order in
Minimum Order Quantity:
85
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$0.4712
17,100
$0.4284
40,000
$0.3713
100,000 +
$0.3631
Click for Quote
Log in
to unlock special pricing