- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 40-08-0605
Molex / Waldom
40-08-0605
Contact PIN Crimp ST Cable Mount 22-26AWG Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 22-26AWG Reel
Search Keywords: 40080605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:40-08-0605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 40-08-0605 RoHS compliant?
Yes, 40-08-0605 is RoHS compliant.
What is the lead time for 40-08-0605?
The standard lead time for 40-08-0605 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
20000
24 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
20,000
$0.0410
80,000
$0.0408
160,000
$0.0407
400,000 +
$0.0406
Click for Quote
Log in
to unlock special pricing