- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39980-1318
Molex / Waldom
39980-1318
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header
Search Keywords: 399801318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39980-1318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 39980-1318 RoHS compliant?
Yes, 39980-1318 is RoHS compliant.
What is the lead time for 39980-1318?
The standard lead time for 39980-1318 is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,600
Can Ship immediately
Minimum Order Quantity:
10
39 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
10
$10.22
30
$10.03
60
$9.84
150
$9.47
250
$7.57
500
$6.89
1,000 +
$6.26
Click for Quote
Log in
to unlock special pricing