Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39980-1317

5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header
Search Keywords: 399801317
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39980-1317
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Body Orientation:
    N/A
  • Gender:
    N/A
  • Mounting:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39980-1317 RoHS compliant?
Yes, 39980-1317 is RoHS compliant.
What is the lead time for 39980-1317?
The standard lead time for 39980-1317 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,300
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$7.72
40
$7.57
80
$7.45
200
$7.30
300
$7.15
500
$6.51
1,000 +
$5.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!