- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39980-0407
39980-0407
Molex / Waldom
Conn Eurostyle Pluggable HDR 7 POS 5.08mm Solder ST Thru-Hole 10A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Pluggable HDR 7 POS 5.08mm Solder ST Thru-Hole 10A/Contact Eurostyle™
Search Keywords: 399800407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39980-0407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Pluggable
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:N/A
-
Operating Temperature:140(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
40
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
40
$1.55
250
$1.31
550
$1.23
1,100
$1.16
1,400 +
$1.09
Click for Quote
Log in
to unlock special pricing