- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39980-0404
39980-0404
Molex / Waldom
Conn Eurostyle Pluggable HDR 4 POS 5.08mm Solder ST Thru-Hole 10A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Pluggable HDR 4 POS 5.08mm Solder ST Thru-Hole 10A/Contact Eurostyle™
Search Keywords: 399800404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39980-0404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Pluggable
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:N/A
-
Operating Temperature:140(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,000
Ships today, if you order in
Minimum Order Quantity:
72
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
72
$1.0900
358
$1.0300
1,429
$0.9996
3,572
$0.9486
10,715 +
$0.9078
Click for Quote
Log in
to unlock special pricing