- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39940-0716
39940-0716
Molex / Waldom
Conn Eurostyle Block 32 POS 5.08mm Screw ST Panel Mount 15A/Contact EuroMate™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 32 POS 5.08mm Screw ST Panel Mount 15A/Contact EuroMate™
Search Keywords: 399400716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39940-0716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:14-24 AWG
-
Operating Temperature:120(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
96
$20.933
192
$20.333
250 +
$19.813
Click for Quote
Log in
to unlock special pricing