Image is representational - see mfr. specs

39940-0416

Molex / Waldom

Conn Eurostyle Block 32 POS 5.08mm Screw ST Panel Mount 15A/Contact EuroMate™

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Eurostyle Block 32 POS 5.08mm Screw ST Panel Mount 15A/Contact EuroMate™
Search Keywords: 399400416
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39940-0416
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Eurostyle Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    16
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    130(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
28 Weeks can ship 12/23/26
Backorder
Price (USD)
Qty
Unit Price
4
$20.09
17
$19.73
33
$19.40
66 +
$19.04
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!