- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39920-0506
Molex / Waldom
39920-0506
Conn Eurostyle Block 6 POS 15mm Solder ST Thru-Hole 85A/Contact Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 6 POS 15mm Solder ST Thru-Hole 85A/Contact Eurostyle™
Search Keywords: 399200506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39920-0506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:85/Contact A
-
Wire Size:3 AWG
-
Operating Temperature:130(Max) °C
Frequently Asked Questions
Is 39920-0506 RoHS compliant?
Yes, 39920-0506 is RoHS compliant.
What is the lead time for 39920-0506?
The standard lead time for 39920-0506 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
360
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
360
$18.024
720
$17.123
1,080 +
$16.267
Click for Quote
Log in
to unlock special pricing