- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39920-0302
39920-0302
Molex / Waldom
Conn Eurostyle Block 2 POS 15mm Solder ST Thru-Hole 115A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Eurostyle Block 2 POS 15mm Solder ST Thru-Hole 115A/Contact Eurostyle™
Search Keywords: 399200302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39920-0302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:115/Contact A
-
Wire Size:1-8 AWG
-
Operating Temperature:130(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
10
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$10.274
10
$9.340
35
$9.160
70 +
$8.990
Click for Quote
Log in
to unlock special pricing