- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39910-0108
39910-0108
Molex / Waldom
Conn Eurostyle Block 8 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Eurostyle Block 8 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
Search Keywords: 399100108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39910-0108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10.16 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:60/Contact A
-
Wire Size:6 AWG
-
Operating Temperature:130(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$15.60
22
$15.31
44
$15.01
88
$14.73
288 +
$14.45
Click for Quote
Log in
to unlock special pricing