Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39910-0104

Conn Eurostyle Block 4 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block 4 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
Search Keywords: 399100104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39910-0104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 10.16 mm
Number of Circuits: 4
Maximum Voltage Rating: 600 V
Maximum Current Rating: 60/Contact A
Wire Size: 6 AWG
Operating Temperature: 130(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39910-0104 RoHS compliant?
Yes, 39910-0104 is RoHS compliant.
What is the lead time for 39910-0104?
The standard lead time for 39910-0104 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$11.11
30
$10.90
60
$10.69
150
$10.50
240
$10.28
250
$8.94
1,000 +
$8.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!