- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39910-0102
Molex / Waldom
39910-0102
Conn Eurostyle Block 2 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Eurostyle Block 2 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
Search Keywords: 399100102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39910-0102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10.16 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:60/Contact A
-
Wire Size:6 AWG
-
Operating Temperature:130(Max) °C
Frequently Asked Questions
Is 39910-0102 RoHS compliant?
Yes, 39910-0102 is RoHS compliant.
What is the lead time for 39910-0102?
The standard lead time for 39910-0102 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
Minimum Order Quantity:
10
23 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
10
$8.98
40
$7.84
85
$7.66
200
$7.52
480
$7.37
1,000 +
$7.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT