- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39909-0031
39909-0031
Molex / Waldom
Connector SR BTS 3.81MM 5 Assembly RA Plug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector SR BTS 3.81MM 5 Assembly RA Plug
Search Keywords: 399090031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39909-0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$7.78
25
$6.72
100
$5.99
250
$5.51
500
$5.05
1,000
$4.72
2,500
$4.65
5,000 +
$4.36
Click for Quote
Log in
to unlock special pricing