- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 39905-0103
Molex / Waldom
39905-0103
Beau® Eurostyle Horizontal Plug - 3 Circuits - 0.150" (3.81mm) Pitch - Screw - Right Angle - Cable Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Beau® Eurostyle Horizontal Plug - 3 Circuits - 0.150" (3.81mm) Pitch - Screw - Right Angle - Cable Mount.
Search Keywords: 399050103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39905-0103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39905-0103 RoHS compliant?
Yes, 39905-0103 is RoHS compliant.
What is the lead time for 39905-0103?
The standard lead time for 39905-0103 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
73
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
73
$1.55
363
$1.49
725
$1.43
3,624
$1.37
10,870 +
$1.32
Click for Quote
Log in
to unlock special pricing