- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39890-0306
39890-0306
Molex / Waldom
Conn Eurostyle Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle™
Search Keywords: 398900306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39890-0306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
44 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
500
$0.95
1,200
$0.84
3,000 +
$0.83
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Eurostyle Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle™
In Stock:
6
Minimum Order:
675