- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39890-0303
Molex / Waldom
39890-0303
Conn Eurostyle Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™
Search Keywords: 398900303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39890-0303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:13.5/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:105(Max) °C
Frequently Asked Questions
Is 39890-0303 RoHS compliant?
Yes, 39890-0303 is RoHS compliant.
What is the lead time for 39890-0303?
The standard lead time for 39890-0303 is approximately 44 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,680
Ships today, if you order in
Minimum Order Quantity:
85
44 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
85
$1.51
450
$1.49
950
$1.32
1,000
$1.26
2,000
$1.18
5,000
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing