- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39889-0042
39889-0042
Molex / Waldom
Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Search Keywords: 398890042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39889-0042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
44 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
150
$0.453
900
$0.389
1,600 +
$0.333
Click for Quote
Log in
to unlock special pricing