- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39880-0724
Molex / Waldom
39880-0724
Conn Eurostyle Block 48 POS 5.08mm Solder ST Thru-Hole 24A/Contact Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 48 POS 5.08mm Solder ST Thru-Hole 24A/Contact Eurostyle™
Search Keywords: 398800724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39880-0724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:24
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:24/Contact A
-
Wire Size:12 AWG
-
Operating Temperature:110(Max) °C
Frequently Asked Questions
Is 39880-0724 RoHS compliant?
Yes, 39880-0724 is RoHS compliant.
What is the lead time for 39880-0724?
The standard lead time for 39880-0724 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
240
$9.20
800
$8.06
2,000 +
$7.88
Click for Quote
Log in
to unlock special pricing