- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39880-0508
39880-0508
Molex / Waldom
Conn Eurostyle Block 8 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 8 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™
Search Keywords: 398800508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39880-0508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:13.5/Contact A
-
Wire Size:16-24 AWG
-
Operating Temperature:110(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$3.13
150
$2.69
270
$2.53
800
$2.23
2,000 +
$2.18
Click for Quote
Log in
to unlock special pricing