- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 39880-0404
39880-0404
Molex / Waldom
5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, 35° Wire Entry, Modular, 4 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, 35° Wire Entry, Modular, 4 Circuits
Search Keywords: 398800404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39880-0404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
800
$0.93
1,600
$0.81
4,000 +
$0.79
Click for Quote
Log in
to unlock special pricing